reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006480001 :: screwdriverset 160 iS, 7-pieces

Item-No.: WERA 05006480001
€45,60
Category of goods: 1


160 iS/7 Rack Schraubendrehersatz Kraftform

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Modelname
    • Kraftform Plus 100 VDE
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
Kraftform: The safety screwdriver. With reduced blade diameter, voltage tester and rack
Application: Slotted, Phillips, PlusMinus screws (Pozidriv*)/slotted)
Content: 7-piece set and rack in display carton



Manufacturer : WERA
Factory number : 05006480001
Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Modelname
    • Kraftform Plus 100 VDE
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual