reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006460001 :: 165iS PZ VDE screwdriver, 80 mm

Item-No.: WERA 05006460001
€11,30
Category of goods: 1


165 iS PZ VDE-isolierter Kreuzschlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Pozidriv
    • Modelname
    • Kraftform 165 iS VDE
  • Measures
    • Blade size
    • PZ 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Application: Suitable for Pozidriv screws
Blade: Reduced blade diameter with integrated protective insulation, allows sunken PZ screws to be accessed and actuated, individually tested as per IEC 60900
Design: Blade zinc-phosphated
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006460001
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Pozidriv
    • Modelname
    • Kraftform 165 iS VDE
  • Measures
    • Blade size
    • PZ 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual