reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006441001 :: 160iS VDE screwdriver 4,0 x 100

Item-No.: WERA 05006441001
€9,60
Category of goods: 1


160 iS VDE-isolierter Schlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • Reduced blade
    • Modelname
    • Kraftform 160 iS VDE
  • Measures
    • Blade size
    • 4
    • Blade width
    • 0.8 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Application: Slotted screws and actuating tool for spring terminals
Blade: Reduced blade diameter with integrated protective insulation, allows sunken screws and spring elements to be accessed and actuated, individually tested as per IEC 60900
Design: Conical blade, zinc-phosphated
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006441001
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • Reduced blade
    • Modelname
    • Kraftform 160 iS VDE
  • Measures
    • Blade size
    • 4
    • Blade width
    • 0.8 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual