reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006191001 :: 165i PZ/S VDE screwdriver, 100 mm

Item-No.: WERA 05006191001
€15,95
Category of goods: 1


165 i PZ/S VDE-isolierte Schraubendreher

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Pozidriv / slotted
    • Modelname
    • Kraftform 162 i PZ/S VDE
  • Measures
    • Blade size
    • # 2
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Application: For PlusMinus screws (Pozidriv*)/slotted)
Blade: Insulated, individually tested as per IEC 60900
Design: PlusMinus (Pozidriv*)/slotted)
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006191001
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Pozidriv / slotted
    • Modelname
    • Kraftform 162 i PZ/S VDE
  • Measures
    • Blade size
    • # 2
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual