reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006174001 :: 167i VDE screwdriver, 80 mm TX20

Item-No.: WERA 05006174001
€7,99
Category of goods: 1 = discountable

167 i VDE-isolierter TORX®-Schraubendreher

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • TORX®
    • Model
    • Kraftform 167 i VDE
  • Measures
    • Blade size
    • TX 20
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Application: TORX® socket screws
Blade: Insulated, individually tested as per IEC 60900
Design: Zinc-phosphated
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006174001
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • TORX®
    • Model
    • Kraftform 167 i VDE
  • Measures
    • Blade size
    • TX 20
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual