reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006158001 :: 162i PH VDE screwdriver, 200 mm

Item-No.: WERA 05006158001
€17,70
Category of goods: 1

162 i PH VDE-isolierter Kreuzschlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Philips
    • Model
    • Kraftform 162 i VDE
  • Measures
    • Blade size
    • PH 4
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Application: Phillips screws
Blade: Insulated, individually tested as per IEC 60900
Design: Lasertip
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006158001
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Philips
    • Model
    • Kraftform 162 i VDE
  • Measures
    • Blade size
    • PH 4
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual