reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003472001 :: Kraftform Kompakt VDE 60 i/65 i 7-pieces

Item-No.: WERA 05003472001
€33,95
Category of goods: 1 = discountable

Kraftform Kompakt VDE 60 i/65 i/7

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Model
    • Kraftform Kompakt VDE
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
  • 1 Kraftform hand-held bit holder 817 VDE for Wera interchangeable blades only
  • VDE interchangeable blades (each 154 mm long)
  • 7-piece set



Manufacturer : WERA
Factory number : 05003472001
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Model
    • Kraftform Kompakt VDE
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual