reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 86400-6010 :: HardCase lila MacBook Pro 13" Retina

Item-No.: SPECK 86400-6010
Colour:

€49,95
Category of goods: 0

HardCase Smartshell MacBook Pro 13" Retina Display

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • für MacBook Pro 13" mit Retina Display
    • Colour
    • Purple
SeeThru® is the #1 bestselling hardshell case for MacBook* and is designed to take an impact - and make one.
  • SeeThru® fits MacBook Pro with Retina Display 13" models.
  • #1 best-selling protection. Equip your laptop with the #1 best-selling hardshell case for all MacBook models*.
  • Textured, matte finish.Scratch-resistant finish provides comfortable grip and resists fingerprints and smudges.
  • Show your colors.Dress your MacBook Pro with Retina Display 13" in rich color with textured or crystal finishes.
  • On-the-go protection. Form-fitting, hard shell keeps scuffs and scratches at bay.
  • Stay grounded. Anti-tilt rubberized feet keep your MacBook from sliding on smooth surfaces.
  • Sleek design. Ultra-thin and lightweight two-piece design is easy to snap on and off.


The form-fitting, glossy hardshell on our SeeThru MacBook Pro with Retina display case keeps scuffs and scratches at bay for on-the-go protection. Its sleek design features a lightweight two-piece design that’s easy to put on and remove. Plus, rubberized feet add stability to prevent sliding and tilting so your MacBook Pro Retina stays grounded. Our Onyx Black color option features a textured, scratch-resistant matte finish that resists scratches, fingerprints, and smudges while providing your MacBook Pro Retina with a comfortable grip.

Like all of our products, this MacBook Pro Retina case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and military-grade protection, we provide a difference you can see and feel.

*#1 Best-Selling HardShell MacBook Brand. NPD Laptop Cases. 2012-2016.



Manufacturer : SPECK
Factory number : 86400-6010
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • für MacBook Pro 13" mit Retina Display
    • Colour
    • Purple
Datasheet/manual