reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 77496-5547 :: HardCase Sleeve black/grey MacBook Air 13"

Item-No.: SPECK 77496-5547
Colour:

€49,95
Category of goods: 0

Flaptop Sleeve MacBook Air 13", black/grey

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • für MacBook Air 13"
    • Colour
    • Black/grey
  • FlapTop Sleeve offers the perfect fit for your MacBook Air 13”
  • Precision-engineered form fit. Provides slim, padded protection that easily fits your device like a second skin without adding unnecessary bulk
  • IMPACTIUM™ FOAM shock barrier. Shock-absorbent perimeter features a lightweight and strong foam that compresses on impact to protect your MacBook
  • Secure, patent-pending FlapTop closure. Intuitive closure uses a responsive flex zone that allows you to quickly access and securely store your MacBook, while protecting it from bumps and abrasions
  • Water-resistant. Protective panels repel moisture and make it easy to wipe clean
  • MacBook case compatible. FlapTop Sleeve works with Speck SmartShell and SeeThru cases for MacBook



Manufacturer : SPECK
Factory number : 77496-5547
Package weight : 0.437 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • für MacBook Air 13"
    • Colour
    • Black/grey
Datasheet/manual