reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 71478-0581 :: HardCase black MacBook Air 13"

Item-No.: SPECK 71478-0581
€49,95
Category of goods: 0


SeeThru MacBook Air 13" Case, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • für MacBook Air 13"
    • Colour
    • Black
SeeThru® is the #1 bestselling hardshell case for MacBook* and is designed to take an impact - and make one.
  • SeeThru® fits MacBook Air 13". View our MacBook Fit Guide.
  • #1 best-selling protection. Equip your laptop with the #1 best-selling hardshell case for all MacBook models*.
  • Textured, matte finish. Scratch-resistant finish provides comfortable grip and resists fingerprints and smudges.
  • Show your colors. Dress your MacBook Air in vivid color with a crystal finish.
  • On-the-go protection. Form-fitting, glossy hard shell keeps scuffs and scratches at bay.
  • Stay cool. Rubberized anti-tilt feet and vent slots keep your MacBook from overheating.
  • Sleek design. Ultra-thin and lightweight two-piece design is easy to snap on and off.


The form-fitting hardshell on our SeeThru MacBook Air case keeps scuffs and scratches at bay for on-the-go protection. Its sleek design features a lightweight two-piece design that’s easy to put on and remove. Plus, rubberized feet add stability to prevent sliding and tilting so your MacBook Air stays grounded. Our Onyx Black color option features a textured, scratch-resistant matte finish that resists scratches, fingerprints, and smudges while providing your MacBook Air with a comfortable grip.

Like all of our products, this MacBook Air case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and military-grade protection, we provide a difference you can see and feel.

*#1 Best-Selling HardShell MacBook Brand. NPD Laptop Cases. 2012-2016.



Manufacturer : SPECK
Factory number : 71478-0581
Package weight : 0.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • für MacBook Air 13"
    • Colour
    • Black
Datasheet/manual