reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM ST-666 :: Rotating pedestal for iMac and Thunderbolt Display

Item-No.: JM ST-666
€59,95
Category of goods: 0


Just Mobile AluDisc

  • Product Description
  • Technical information
  • General
    • Type
    • Pedestal for iMac, Apple displays
    • Assembly
    • Rotates through 360°
    • Technology
    • Rotation: 360°
    • Material
    • Aluminium
    • Colour
    • Aluminium
  • Display
    • Diagonal
    • Up to 69 cm
    • Diagonal
    • Up to 27 Inch
  • Measures
    • Width
    • 280 mm
    • Depth
    • 280 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.9 kg

The 360° pedestal for iMac
  • High-quality aluminium construction

  • Hard-wearing ball bearing mechanism

  • Can be rotated through 360 degrees

  • Minimalist design

  • Suitable for all Apple iMacs, Thunderbolt/Cinema Displays and flat screens


  • Just Mobile AluDisc™ is the minimalist rotating pedestal for your iMac or Apple Thunderbolt Display. The surface is made from solid aluminium. Thanks to the high-quality integrated ball-bearing mechanism, your display can be effortlessly rotated through 360 degrees. The rubber coating on the underside of the AluDisc™ provides a secure, non-slip base.

    Simply swivel the AluDisc™ to show your screen to colleagues or easily access the ports at the back of your display. At home, you can rotate the screen from the desk to the sofa and share content with the whole family. Just Mobile AluDisc™ offers complete flexibility in the office or at home.

    Compatibility:
    • iMac 21.5", new iMac 21.5", iMac 27", new iMac 27", Cinema Display 24", Cinema Display 27", Thunderbolt Display 27"

    Included with delivery: AluDisc™

    Note: Accessories not included in delivery.



    Manufacturer : JUST MOBILE
    Factory number : ST-666
    Package weight : 1.282 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Pedestal for iMac, Apple displays
      • Assembly
      • Rotates through 360°
      • Technology
      • Rotation: 360°
      • Material
      • Aluminium
      • Colour
      • Aluminium
    • Display
      • Diagonal
      • Up to 69 cm
      • Diagonal
      • Up to 27 Inch
    • Measures
      • Width
      • 280 mm
      • Depth
      • 280 mm
      • Height
      • 21 mm
    • Weights
      • Weight
      • 0.9 kg
    Datasheet/manual