reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM CB-200 :: Notebook stand


Just Mobile Cooling Bar

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook stand
    • Material
    • Aluminium
    • Colour
    • Aluminium
  • Display
    • Diagonal
    • Up to 38 cm
    • Diagonal
    • Up to 15 Inch
  • Measures
    • Width
    • 380 mm
    • Depth
    • 18 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.25 kg

Type in style...
  • Solid aluminium construction

  • Comfortable keyboard operation

  • Better air circulation ensures optimum cooling

  • Suitable for many different notebooks — Mac or PC

  • Intelligent cable guide

  • Ideal for use at home, at work or in the studio


The Just Mobile Cooling Bar™ combines design and function in a very special way to improve air circulation around your notebook and to raise it to a more comfortable typing level.

Made from a single piece of aluminium, it fits perfectly on the unibody housing of the Apple MacBook. Interesting details such as the diamond-cut design and the useful cable guide help to make the Cooling Bar™ truly unique.

Air can circulate freely below the notebook, enabling your computer to run cooler and quieter — and improving its service life at the same time. Rubberised rings keep the notebook in place at all times.

Compatibility:
  • MacBook Pro 13", MacBook Pro 13" with Retina Display, MacBook Pro 13" with Retina Display 2013, MacBook Pro 15", MacBook Pro 15" with Retina Display, MacBook Pro 15" with Retina Display 2013, MacBook Air 11", MacBook Air 13"


Included with delivery
  • Cooling Bar™

The accessories and any other devices pictured are not included in delivery.



Manufacturer : JUST MOBILE
Factory number : CB-200
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook stand
    • Material
    • Aluminium
    • Colour
    • Aluminium
  • Display
    • Diagonal
    • Up to 38 cm
    • Diagonal
    • Up to 15 Inch
  • Measures
    • Width
    • 380 mm
    • Depth
    • 18 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.25 kg
Datasheet/manual