reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYJA512-M5 :: Pneumatically operated 3/2 valve M5, mono

Item-No.: SYJA512-M5
€40,50
Category of goods: 1 = discountable

SYJA512-M5

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 150 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • Control air connection
    • M5
    • operating air temperature
    • 0 … 50 °C

Pneumatically operated valve, 3/2, monostable
For compressed air and inert gases
For pure pneumatic circuits, closed without pressure



Manufacturer : SMC PNEUMATIK
Package weight : 0.03 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 150 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • Control air connection
    • M5
    • operating air temperature
    • 0 … 50 °C
Datasheet/manual