reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVNB401A-F25A :: Pneumatically operated 2/2 valve NC, G1

Item-No.: EVNB401A-F25A
€113,95
Category of goods: 1


EVNB401A-F25A

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 25 mm mm
  • Implementation
    • ways
    • 2/2
  • General
    • flow
    • 11779 l/ min
    • operating pressure
    • = 0.5 MPa
    • Connection \ thread
    • G1
    • Control air connection
    • G1/2
    • operating air temperature
    • -10 … 60 °C

Pneumatically operated valve, 2/2, normally closed
2/2 way valves for flow control
Cylinder drive using external pilot air
Seal: NBR



Manufacturer : SMC PNEUMATIK
Package weight : 1.42 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 25 mm mm
  • Implementation
    • ways
    • 2/2
  • General
    • flow
    • 11779 l/ min
    • operating pressure
    • = 0.5 MPa
    • Connection \ thread
    • G1
    • Control air connection
    • G1/2
    • operating air temperature
    • -10 … 60 °C
Datasheet/manual