• nominal bore
  • ways

  • filter fineness

  • flow
    • + more - less

  • operating pressure

  • Connection \ thread
    • + more - less

  • Control air connection

  • operating air temperature


  • valves, pneumatic

  •  1 - 9 of  9  items. 
 
  • nominal bore:

    7 mm mm

  • ways:

    2/2

  • flow:

    1276 l/ min

  • operating pressure:

    = 1 Mpa

  • Connection \ thread:

    G3/8

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.25 kg

 
  • nominal bore:

    15 mm mm

  • ways:

    2/2

  • flow:

    4908 l/ min

  • operating pressure:

    = 0.5 MPa

  • Connection \ thread:

    G1/2

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.55 kg

 
  • nominal bore:

    14 mm mm

  • ways:

    2/2

  • flow:

    4908 l/ min

  • operating pressure:

    = 1 Mpa

  • Connection \ thread:

    G3/4

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.92 kg

 
  • nominal bore:

    25 mm mm

  • ways:

    2/2

  • flow:

    11779 l/ min

  • operating pressure:

    = 0.5 MPa

  • Connection \ thread:

    G1

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

1.42 kg

 
  • nominal bore:

    40 mm mm

  • ways:

    2/2

  • flow:

    27483 l/ min

  • operating pressure:

    = 0.5 MPa

  • Connection \ thread:

    G1 1/2 (DN40)

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

3.85 kg

 
  • ways:

    5/2

  • filter fineness:

    5 µm

  • flow:

    500 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • Control air connection:

    M5

  • operating air temperature:

    0 … 60 °C

Weight incl.:

0.056 kg

 
  • ways:

    5/2

  • filter fineness:

    5 µm

  • flow:

    500 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • Control air connection:

    M5

  • operating air temperature:

    0 … 60 °C

Weight incl.:

0.060 kg

 
  • ways:

    3/2

  • filter fineness:

    5 µm

  • flow:

    150 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    M5

  • Control air connection:

    M5

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0.030 kg

 
  • ways:

    3/2

  • filter fineness:

    5 µm

  • flow:

    780 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • Control air connection:

    M5

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0.053 kg