reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVZM550-F01-00 :: Mechanical valve 5/2

Item-No.: EVZM550-F01-00
€63,80
Category of goods: 1


EVZM550-F01-00

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 5/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 590 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C

Mechanical 5/2 valve for compressed air and inert gases
Soft sealing gate valve
Modular construction
When using an actuator attachment: Use basic version of valve



Manufacturer : SMC PNEUMATIK
Package weight : 0.112 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 5/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 590 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C
Datasheet/manual