reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY100-30-4A :: Accessories for SY3/5/7xx, outlet, cable 0.3 m

Item-No.: SY100-30-4A
€1,35
Category of goods: 1 = discountable

SY100-30-4A


Outlet without protective cover and cable 0.3 m



Manufacturer : SMC PNEUMATIK
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual