reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A7 :: Accessories for VX, device outlet, 230 V


A7


Device outlet, for VX
With power indicator and spark suppression
Operating voltage 230 VAC



Manufacturer : SMC PNEUMATIK
Package weight : 0.027 kg
RoHS : conform
Technical information
Datasheet/manual