• nominal bore
    • + more - less

  • operating voltage

  • operating voltage

  • ways

  • Design

  • filter fineness

  • flow
    • + more - less

  • operating pressure
    • + more - less


  • valves, electromagnetically

  • page :
  •  1 - 16 of  65  items. 
 

Device outlet, for EVT317 and VX
DIN plug
With power indicator and spark suppression

Weight incl.:

0,026 kg

 

Device outlet, for VX
With power indicator and spark suppression
Operating voltage 230 VAC

Weight incl.:

0,027 kg

 

Mounting plate for EVT307xx, with screws

Weight incl.:

0,031 kg

 
  • operating voltage:

    24 VDC

  • ways:

    3/2

  • Design:

    DIN plug

  • filter fineness:

    5 µm

  • flow:

    320 l/ min

  • operating pressure:

    0 … 0.9 MPa

  • Connection \ thread:

    G1/4

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 50 °C

Weight incl.:

0,30 kg

 
  • Design:

    DIN plug

Weight incl.:

0,012 kg

 
  • Design:

    DIN plug

Weight incl.:

0,012 kg

 
  • tube outside-Ø (A):

    8 mm

Weight incl.:

0,079 kg

 

Single connection plate, for SV1000, 1 station
Number of stations: 1

Weight incl.:

0,037 kg

 
  • operating voltage:

    24 VDC

  • ways:

    5/2

  • filter fineness:

    5 µm

  • operating pressure:

    0.15 … 0.7 MPa

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0,069 kg

 
  • operating voltage:

    24 VDC

  • ways:

    5/2

  • filter fineness:

    5 µm

  • operating pressure:

    0.15 … 0.7 MPa

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0,073 kg

 
  • ways:

    5/2

Weight incl.:

0,031 kg

 
  • operating voltage:

    24 VDC

  • ways:

    5/2

  • filter fineness:

    5 µm

  • operating pressure:

    0.15 … 0.7 MPa

  • tube outside-Ø (A):

    8 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0,076 kg

 
  • operating voltage:

    24 VDC

  • ways:

    5/2

  • filter fineness:

    5 µm

  • operating pressure:

    0.15 … 0.7 MPa

  • tube outside-Ø (A):

    8 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

Weight incl.:

0,080 kg

 
  • ways:

    5/2

Weight incl.:

0,007 kg

 
  • ways:

    5/3

Weight incl.:

0,017 kg

 
  • ways:

    5/3

Weight incl.:

0,022 kg