reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZP2-B15MUN :: Nitrile rubber vacuum pad, black, Ø 15 mm H 8 mm

Item-No.: ZP2-B15MUN
€3,50
Category of goods: 1


ZP2-B15MUN

  • Product Description
  • Technical information
  • General
    • Design
    • Nitrile rubber (NBR)
    • Colour
    • Black
    • operating air temperature
    • 0 … 120 °C
  • Measures
    • Diameter
    • 15 mm
    • Height
    • 8 mm

Nitrile rubber vacuum pad, black, Ø 15 mm H 8 mm
Vertical vacuum connection
Suitable for various workpiece types

Hardness 60



Manufacturer : SMC PNEUMATIK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Nitrile rubber (NBR)
    • Colour
    • Black
    • operating air temperature
    • 0 … 120 °C
  • Measures
    • Diameter
    • 15 mm
    • Height
    • 8 mm
Datasheet/manual