reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EZH13BS-08-10 :: Vacuum generator 40 l/min

Item-No.: EZH13BS-08-10
€43,50
Category of goods: 1


EZH13BS-08-10

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 0.6 MPa
  • Measures
    • Height
    • 23 mm
    • Length
    • 78 mm
    • Width
    • 35 mm

Vacuum generator 40 l/min
For compressed air, function based on Venturi principle
Compact version with integral silencer
Plug-in connections

Vacuum max. -88 kPa
Suction power max. 40 l/min
Air consumption: 78 l/min
Nozzle Ø: 1.3 mm
SUP connection tube Ø: 8 mm
VAC connection tube Ø: 10 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 0.6 MPa
  • Measures
    • Height
    • 23 mm
    • Length
    • 78 mm
    • Width
    • 35 mm
Datasheet/manual