0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UVC-G3 :: IP camera, WLAN, PoE, outdoor


UBI UVC-G3

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • No
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP67
    • Night vision
    • Yes
    • PoE
    • Yes
    • Finish
    • Bullet
    • Lens
    • F1.8
    • power supply
    • POE
  • Measures
    • Format
    • H.264
    • Ø
    • 75 mm
    • Height
    • 140 mm
1080p Indoor/Outdoor IP Camera with Infrared
The UniFi® Video Camera G3 represents the next generation of the UniFi Video surveillance management system. It records 1080p HD video, day or night, indoors or outdoors.

Powerful Software Management
Use the UniFi Video mobile app for easy camera management and live streaming from an iOS or Android-based smartphone or tablet.

HD Image Quality
Featuring an EFL 3.6 mm f/1.8 lens for superior vision, the UniFi Video Camera G3 provides 1080p HD resolution at 30 FPS.

Unlimited Free Use + No Third-Party Server Streaming + Remote Accessibility Anywhere
Hybrid Cloud Technology combines the best of local and cloud management: secure, local storage and convenient remote access with streaming privacy – no licensing or maintenance fees.

Versatile Mounting Options
The UniFi Video Camera offers aiming flexibility and can be mounted quickly on a wall, ceiling, or pole.

Infrared Range Extender
The optional IR Range Extender accessory, model UVC-G3-LED, significantly extends the night vision range to up to 25 m (82 ft).



Manufacturer : UBIQUITI
Factory number : UVC-G3-AF
Package weight : 0.7 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • No
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP67
    • Night vision
    • Yes
    • PoE
    • Yes
    • Finish
    • Bullet
    • Lens
    • F1.8
    • power supply
    • POE
  • Measures
    • Format
    • H.264
    • Ø
    • 75 mm
    • Height
    • 140 mm
reichelt printfooter