reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TWEN 180P :: Portable typewriter

Item-No.: TWEN 180P
€169,00
Category of goods: 0


TWEN 180P

  • Product Description
  • Technical information
  • General
    • Type
    • Typewriter
    • Design
    • Daisy wheel
  • Measures
    • Width
    • 412 mm
    • Height
    • 375 mm
    • Depth
    • 117 mm

Get even more joy out of writing with the Twen 180 Plus, an extremely practical typewriter with simple, intuitive functions.

Features:
  • Portable typewriter

  • Automatic underlining, including underlining of single words, automatic roller carriage return

  • Bold, high/low positioning, centre, left/right alignment

  • Indenting and spacing: indent, tab, decimal tab

  • Character and word-by-word correction, relocate, caps lock

  • Back space: simple and express back space

  • Keyboard layout: QWERTZ, 17 function keys, keyboard buffer (30 characters)

  • Text memory: one line (90 characters), tab memory: 16 tabs

  • Paper release lever

  • Printwheel: 100 characters (Twen Plus)

  • Max. paper width: 330 mm, max. writing width: 229 mm (A4 portrait)

  • Print rate: 12 characters/second

  • Pitch: 10 (pica)/12 (elite)/15 (micron), depending on the printwheel

  • Line spacing: 1 line, 1.5 lines, 2 lines

  • Contact pressure: three levels, adjustable; carbon copies: original plus two copies

  • Dimensions (WxHxD): 412 x 375 x 117 mm

  • Weight (approx.): 5.1 kg




Manufacturer : TWEN
Factory number : TWEN 180 PLUS
Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Typewriter
    • Design
    • Daisy wheel
  • Measures
    • Width
    • 412 mm
    • Height
    • 375 mm
    • Depth
    • 117 mm