reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TK-3 :: Tube cutter, up to max. Ø 12 mm


TK-3

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • max. 12.0 mm

Tube cutter
Not suitable for cutting metal wires



Manufacturer : SMC PNEUMATIK
Package weight : 0.034 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • max. 12.0 mm
Datasheet/manual