reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 183-10 :: Box connector for AKL 169, 10-pin, spacing 3.5

Item-No.: AKL 183-10
€0,99
Category of goods: 1


AKL 183-10

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, straight
    • Pole number
    • 10
  • Interfaces
    • Connection
    • Soldering/plug pin 1.0 x 1.0 mm
  • Specials
    • Specification
    • For AKL 169-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 5.0 A
  • Measures
    • Content spacing
    • 3.5 mm

Connection terminal plug-in system
Straight box connector for AKL 169-xx.
10 poles
Spacing: 3.5 mm
Soldering pin and plug pin: 1x1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31183110
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Box header, straight
    • Pole number
    • 10
  • Interfaces
    • Connection
    • Soldering/plug pin 1.0 x 1.0 mm
  • Specials
    • Specification
    • For AKL 169-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 5.0 A
  • Measures
    • Content spacing
    • 3.5 mm
Datasheet/manual