reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PISM 22µ :: SMD power inductor, PISM, ferrite, 22 µ

Item-No.: L-PISM 22µ
€0,79
Category of goods: 1

L-PISM 22µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PISM
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 22 µH
    • Self-resonance frequency
    • 17 MHz
    • Current
    • 2.7
    • Resistor
    • 60 mOhm
  • Measures
    • Length
    • 13 mm
    • Width
    • 9.55 mm
    • Height
    • 5.35 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 0.1 MHz
• Tolerance: ±20%
• SRF min.: 17 MHz
• DCR max.: 60 mOhm
• Rated DC I: 2.7 A
• Core: ferrite
• Design: PISM
• Dimensions (L x W x H): 13.0 x 9.55 x 5.35 mm



Manufacturer : FASTRON
Factory number : PISM-220M-04
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PISM
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 22 µH
    • Self-resonance frequency
    • 17 MHz
    • Current
    • 2.7
    • Resistor
    • 60 mOhm
  • Measures
    • Length
    • 13 mm
    • Width
    • 9.55 mm
    • Height
    • 5.35 mm