reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PISG 68µ :: SMD power inductor, PISG, ferrite, 68 µ

Item-No.: L-PISG 68µ
€0,66
Category of goods: 1


L-PISG 68µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PISG
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 68 µH
    • Self-resonance frequency
    • 11 MHz
    • Current
    • 400
    • Resistor
    • 860 mOhm
  • Measures
    • Length
    • 6.6 mm
    • Width
    • 4.45 mm
    • Height
    • 2.92 mm

SMD power inductor

• fL: 0.1 MHz
• Tolerance: ±20%
• Core: ferrite
• Design: PISG
• Dimensions (L x W x H): 6.6 x 4.45 x 2.92 mm



Manufacturer : FASTRON
Factory number : PISG-680M-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PISG
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 68 µH
    • Self-resonance frequency
    • 11 MHz
    • Current
    • 400
    • Resistor
    • 860 mOhm
  • Measures
    • Length
    • 6.6 mm
    • Width
    • 4.45 mm
    • Height
    • 2.92 mm