reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PIS4728 33µ :: SMD power inductor, PIS4728, ferrite, 33 µ

Item-No.: L-PIS4728 33µ
€1,15
Category of goods: 1


L-PIS4728 33µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PIS4728
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 33 µH
    • Current
    • 3.0
    • Resistor
    • 64.8 mOhm
  • Measures
    • Length
    • 12.2 mm
    • Width
    • 12.2 mm
    • Height
    • 8.0 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 1 MHz
• Tolerance: ±20%
• DCR max.: 64.8 mOhm
• Rated DC I: 3.0 A
• Core: ferrite
• Design: PIS4728
• Dimensions (L x W x H): 12.2 x 12.2 x 8.0 mm



Manufacturer : FASTRON
Factory number : PIS4728-330M-04
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PIS4728
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 33 µH
    • Current
    • 3.0
    • Resistor
    • 64.8 mOhm
  • Measures
    • Length
    • 12.2 mm
    • Width
    • 12.2 mm
    • Height
    • 8.0 mm