reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PIS2812 47µ :: SMD power inductor, PIS2812, ferrite, 47 µ

Item-No.: L-PIS2812 47µ
€0,74
Category of goods: 1


L-PIS2812 47µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PIS2812
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 47 µH
    • Current
    • 760
    • Resistor
    • 360 mOhm
  • Measures
    • Length
    • 7.5 mm
    • Width
    • 7.5 mm
    • Height
    • 3.6 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 1 kHz
• Tolerance: ±20%
• DCR max.: 360 mOhm
• Rated DC I: 760 mA
• Core: ferrite
• Design: PIS2812
• Dimensions (L x W x H): 7.5 x 7.5 x 3.6 mm



Manufacturer : FASTRON
Factory number : PIS2812-470M-04
Package weight : 0.00078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • PIS2812
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 47 µH
    • Current
    • 760
    • Resistor
    • 360 mOhm
  • Measures
    • Length
    • 7.5 mm
    • Width
    • 7.5 mm
    • Height
    • 3.6 mm