reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1616FPS 1,2µ :: Chip inductor, 1616FPS, 1.2 µH

Item-No.: L-1616FPS 1,2µ
€0,30
Category of goods: 1


L-1616FPS 1,2µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • FPS
    • Tolerance
    • ±30%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 1.2 µH
    • Current
    • 4
    • Resistor
    • 27.3 mOhm
  • Measures
    • Length
    • 4.2 mm
    • Width
    • 4.2 mm
    • Height
    • 1.88 mm

• Design: 1616FPS
• Type: chip inductors for power applications (shielded)
• Inductance: 1.2 µH
• Tolerance: 30%
• fL type: 100 kHz/1.0 V
• DCR max.: 27.3 mOhm
• Irms: 3.5 A
• Dimensions (LxWxH): 4.2 x 4.2 x 1.88 mm



Manufacturer : FASTRON
Factory number : 1616FPS-1R2N-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • FPS
    • Tolerance
    • ±30%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 1.2 µH
    • Current
    • 4
    • Resistor
    • 27.3 mOhm
  • Measures
    • Length
    • 4.2 mm
    • Width
    • 4.2 mm
    • Height
    • 1.88 mm
Datasheet/manual