reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1212FPS 33µ :: Chip inductor, 1212FPS, 33 µH

Item-No.: L-1212FPS 33µ
€0,24
Category of goods: 1


L-1212FPS 33µ

  • Product Description
  • Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • FPS
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 33 µH
    • Self-resonance frequency
    • 22 MHz
    • Current
    • 0.46
    • Resistor
    • 0.799 Ohm
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 3.1 mm
    • Height
    • 1.5 mm

• Design: 1212FPS
• Type: chip inductors for power applications (shielded)
• Inductance: 33 µH
• Tolerance: 30%
• fL type.: 1.0 MHz
• SRF min.: 22 MHz
• DCR type.: 799 mOhm
• Irms type: 0.5 A
• Dimensions (LxWxH): 3.1 x 3.1 x 1.5 mm



Manufacturer : FASTRON
Factory number : 1212FPS-330X-01
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power inductance
    • Design
    • SMD
    • Mounting form
    • FPS
    • Tolerance
    • ±20%
    • Material
    • Ferrite
  • Electrical values
    • Inductance
    • 33 µH
    • Self-resonance frequency
    • 22 MHz
    • Current
    • 0.46
    • Resistor
    • 0.799 Ohm
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 3.1 mm
    • Height
    • 1.5 mm
Datasheet/manual