reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112240 :: SKINTOP MS-SC PG 16

Item-No.: LAPP 53112240
€6,50
Category of goods: 1

MS-SC 16

  • Product Description
  • Technical information
  • General
    • Design
    • Optimum EMC protection
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 8 … 14 mm
    • thread length
    • 6.5 mm

The brass cable glands are used for the EMC-compliant grounding of copper braid or for copper-coated wire

• Suitable for cables and wires both with and without an inner jacket
• Also suitable for continuing the cable shielding to another connection
• Low-resistance shield contact, optimum EMC protection
• Highly conductive, flexible EMC contact spring for easy installation of various shield diameters
• Few work steps, easy to assemble



Manufacturer : LAPPKABEL
Factory number : 53112240
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Design
    • Optimum EMC protection
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • clamping zone
    • 8 … 14 mm
    • thread length
    • 6.5 mm
Datasheet/manual