reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53015800 :: SKINTOP BS PG 7, RAL 9005, BK

Item-No.: LAPP 53015800
€0,72
Category of goods: 1

BS 7

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • With bend and kink protection
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • 15 mm
    • clamping zone
    • 2.5…6.5 mm
    • Length
    • 62 mm
    • thread length
    • 8 mm

Reliable bend and kink protection

• Protects your cables
• Functional reliability
• Holds flexible cables in place



Manufacturer : LAPPKABEL
Factory number : 53015800
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • With bend and kink protection
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • 15 mm
    • clamping zone
    • 2.5…6.5 mm
    • Length
    • 62 mm
    • thread length
    • 8 mm
Datasheet/manual