reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53015020 :: SKINTOP ST PG 11, RAL 7001 SGY

Item-No.: LAPP 53015020
Colour:

€0,72
Category of goods: 1

ST 7

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver grey
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • 22 mm
    • clamping zone
    • 4…10 mm
    • Length
    • 38 mm
    • thread length
    • 8 mm

The SKINTOP ST comes into its own wherever cables and wires need to be inserted into a housing safely.

• Variety of accessories (e.g. multi-sealing inserts)
• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53015020
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver grey
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • 22 mm
    • clamping zone
    • 4…10 mm
    • Length
    • 38 mm
    • thread length
    • 8 mm
Datasheet/manual