reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45087 :: 5 WAY SOCKET DISTRIBUTOR WITH SWITCH B

Item-No.: HEIT 45087
€13,80
Category of goods: 1

TISCHSTECKDOSE 5-FACH ABSCHALTBAR SCHWARZ

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 275 mm
    • Width
    • 75 mm
    • Cable length
    • 1.5 m
    • Height
    • 40 mm
5 way socket distributor, 250V

max. 16A, max. 3500W
with on/off switch for each socket,
black plastic PP
with 1,5m cable H05VV-F 3G 1,5mm² and German plug,
with child protection,
with overload protection, with reset control,



Manufacturer : HEITRONIC
Factory number : 45087
Package weight : 0.552 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 275 mm
    • Width
    • 75 mm
    • Cable length
    • 1.5 m
    • Height
    • 40 mm
Datasheet/manual