reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45019 :: POWER SOCKET 5-WAY WITH FLAT PLUG

Item-No.: HEIT 45019
€12,50
Category of goods: 0


TISCHSTECKDOSE 5-FACH MIT FLACHEM STECKER

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Flat plug
    • Design
    • 5-fold
    • Colour
    • White
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 287 mm
    • Width
    • 55 mm
    • Cable length
    • 1.5 m
    • Height
    • 41 mm
Power socket

3-way
white housing
1,5m cable with flat socket
child protection
on/off switch
230 V
measurement 287x55x41mm



Manufacturer : HEITRONIC
Factory number : 45019
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Flat plug
    • Design
    • 5-fold
    • Colour
    • White
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 287 mm
    • Width
    • 55 mm
    • Cable length
    • 1.5 m
    • Height
    • 41 mm
Datasheet/manual