reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23738 :: Double socket, stainless steel

Item-No.: HEIT 23738
Colour:

€32,50
Category of goods: 1

HEIT 23738

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2x
    • Model
    • Surface mounting
    • Colour
    • Stainless steel
  • Electrical values
    • Load limit
    • 230 V / 16 A
Double socket - ideal for mounting beneath kitchen and bathroom cabinets - for
retrofits and home improvements.

Includes 2 metre cable H05VV-F3G 1.5 mm² with free ends.

Product dimensions in mm:
Length 142 mm,
Width 140 mm,
Height 77 mm

Material stainless steel
Technical data
250 V, max. 16 A, rigid

Protection class 1, IP20



Manufacturer : HEITRONIC
Factory number : 23738
Package weight : 0.834 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2x
    • Model
    • Surface mounting
    • Colour
    • Stainless steel
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual