reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO 6-FACH SW :: 6-way socket outlet without cable, black

Item-No.: EL KO 6-FACH SW
Colour:

€11,20
Category of goods: 1

EL KO 6-FACH SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Without supply line
    • Design
    • 6-fold
    • Colour
    • Black

6-way socket outlet without cable, black

Without cable, 16 A, 250 V~



Manufacturer : KOPP
Factory number : 129405003
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Without supply line
    • Design
    • 6-fold
    • Colour
    • Black
Datasheet/manual