reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1396200013 :: Tower Power USB-Charger

Item-No.: BRE 1396200013
€37,70
Category of goods: 1

BRE 1396200013

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Design
    • 2 USB Ladebuchsen
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Interfaces
    • Connection
    • 2
Tower Power USB-Charger Desktop Extension Socket 3-way with 2-port USB charger 2m H05VV-F 3G1.5, fully retracts into the desk

  • Retractable desk outlet for permanent installation. Installs flush with the desktop. Suitable for office, kitchen, workshop, etc.
  • Innovative desk outlet for flexible workspace design.
  • Retracts completely into the desktop.
  • Stylish and robust aluminium housing.
  • Slim design.
  • Quick and easy to install, 60 mm bore diameter.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • Power indicator.
  • Earthed sockets in a 45° arrangement.
  • Childproof sockets.
  • In blister packaging.
  • Cable length: 2 m
  • Cable: H05VV-F 3G1,5
  • Socket: 3
  • USB-ports: 2
  • Colour: Alu/Black



Manufacturer : BRENNENSTUHL
Factory number : 1396200013
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Design
    • 2 USB Ladebuchsen
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Interfaces
    • Connection
    • 2
Datasheet/manual