reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1153540134 :: 4-way Desktop Power with switch and USB hub

Item-No.: BRE 1153540134
€26,70
Category of goods: 1 = discountable

BRE 1153540134

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 244 mm
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • 4x USB

Desktop Power with switch and USB hub 2.0, 4-way, silver, 1.8-m connection cable

The socket outlet is an essential component of every computer desk. Ideal for connecting your notebook. 4 USB ports within easy reach.

  • 4 USB ports for e.g. a memory stick, Bluetooth etc.

  • Includes 1.0-m connection cable with USB connector

  • Illuminated safety switch, double pole on/off

  • Outlets with increased contact protection

  • Colour: Silver




Manufacturer : BRENNENSTUHL
Factory number : 1153540134
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 244 mm
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • 4x USB