reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLO EU2USB2 :: Allocacoc PowerBar 2 USB

Item-No.: ALLO EU2USB2
€17,30
Category of goods: 1


ALLO EU2USB2

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Allocacoc
    • Design
    • 2x
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • Connection
    • 2x USB

allocacoc — a different standard

PowerBar USB incl. cable

  • Connection: 230 V, 2.5 A

  • 2 outputs + 2 USB outputs 5 V/2.1 A

  • Includes 1.5 m extension cable




Manufacturer : ALLOCACOC
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Allocacoc
    • Design
    • 2x
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • Connection
    • 2x USB
Datasheet/manual