0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI US-8-150W :: UniFi Switch 8x Gigabit PoE


UBI US-8-150W

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Rack mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 204 mm
    • Height
    • 43 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Build and expand your network with Ubiquiti Networks® UniFi® Switch, part of the UniFi line of products. The UniFi Switch is a fully managed, PoE+ Gigabit switch, delivering robust performance and intelligent switching for growing networks.

  • (8) Gigabit RJ45 Ports
  • (2) SFP Ports
  • Non-Blocking Throughput: 10 Gbps
  • Switching Capacity: 20 Gbps
  • Forwarding Rate: 14.88 Mpps
  • Maximum Power Consumption: 150W
  • Supports PoE+ IEEE 802.3at/af
  • Quiet, Fanless Operation
  • Rackmountable with Rack-Mount Brackets (Included)
  • Desktop-Mountable (Do not physically stack the US-8-150W.)

PoE+ Flexibility
The UniFi Switch models are available with 8, 16, 24, or 48 PoE Gigabit Ethernet ports of auto-sensing IEEE 802.3af/at PoE to simplify your infrastructure.

For your convenience, the UniFi Switch automatically detects 802.3af/at devices so they automatically receive PoE – no need to manually enable or configure any settings.



Manufacturer : UBIQUITI
Factory number : US-8-150W
Package weight : 2.363 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Rack mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 204 mm
    • Height
    • 43 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
reichelt printfooter