reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53806742 :: SKINTOP INOX 25x1.5

Item-No.: LAPP 53806742
€41,95
Category of goods: 1

16x1,7

  • Product Description
  • Technical information
  • General
    • Design
    • Corrosion-resistant
    • Material
    • Stainless steel
    • Temperatur max.
    • -40°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 7 mm
    • clamping zone
    • 8 … 10 mm
    • Length
    • 20 mm
    • thread length
    • 32.4 mm

Compact stainless steel design
For use in areas exposed to splashes in food production

Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Corrosion-resistant
• Seawater-resistant
• Smooth surfaces - without edges
• Compact design
• Large, variable clamping range

Compact stainless steel design
For use in areas exposed to splashes in food production



Manufacturer : LAPPKABEL
Factory number : 53806742
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • Corrosion-resistant
    • Material
    • Stainless steel
    • Temperatur max.
    • -40°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 7 mm
    • clamping zone
    • 8 … 10 mm
    • Length
    • 20 mm
    • thread length
    • 32.4 mm
Datasheet/manual