• thread length

  • SW 1/2

  • clamping zone

  • Protection class

  • Temperatur max.

  • Material

  • Length


  • stainless steel glands

  •  1 - 4 of  4  items. 
 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    Corrosion-resistant

  • Temperatur max.:

    -40°C … +100°C

  • Material:

    Stainless steel

  • thread length:

    32.4 mm

  • SW 1/2:

    7 mm

  • clamping zone:

    06 … 10 mm

  • Length:

    20 mm

Weight incl.:

0,027 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    Corrosion-resistant

  • Temperatur max.:

    -40°C … +100°C

  • Material:

    Stainless steel

  • thread length:

    32.4 mm

  • SW 1/2:

    7 mm

  • clamping zone:

    7 … 10 mm

  • Length:

    20 mm

Weight incl.:

0,037 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    Corrosion-resistant

  • Temperatur max.:

    -40°C … +100°C

  • Material:

    Stainless steel

  • thread length:

    32.4 mm

  • SW 1/2:

    7 mm

  • clamping zone:

    8 … 10 mm

  • Length:

    20 mm

Weight incl.:

0,060 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    Corrosion-resistant

  • Temperatur max.:

    -40°C … +100°C

  • Material:

    Stainless steel

  • thread length:

    32.4 mm

  • SW 1/2:

    7 mm

  • clamping zone:

    9 … 10 mm

  • Length:

    20 mm

Weight incl.:

0,11 kg