reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SR 901 OR :: spring terminal, solderable, orange

Item-No.: SR 901 OR
€0,31
Category of goods: 1


SR 901 OR

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Solderable (THR), double soldering pins
    • Technology
    • Terminal
    • Design
    • Insertion of wire at 90°
    • Pole number
    • 1
    • Colour
    • Orange
    • Temperatur max.
    • 105°C
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 9
  • Measures
    • Length
    • 14.50 mm
    • Width
    • 5.80 mm
    • Height
    • 9.10 mm
  • Interfaces
    • Connection
    • Soldering pins: 2 x 1.3 x 0.4 mm
  • Implementation
    • Protection class
    • IP00
    • Cable cross-section
    • Max. 0.75 mm² (solid) mm²
Diese lötbaren (THR) Federkraftklemme mit Doppellötstiften sind ohne Polverlust aneinanderreihbar. Ein praktischer Fingerdrücker ermöglicht das einfache Lösen der Drähte aus den Klemmen.

  • Anschlussrichtung: 90°
  • 1-pol



Manufacturer : RIA CONNECT
Factory number : SR99S01VBNN06
Package weight : 0.00064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Solderable (THR), double soldering pins
    • Technology
    • Terminal
    • Design
    • Insertion of wire at 90°
    • Pole number
    • 1
    • Colour
    • Orange
    • Temperatur max.
    • 105°C
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 9
  • Measures
    • Length
    • 14.50 mm
    • Width
    • 5.80 mm
    • Height
    • 9.10 mm
  • Interfaces
    • Connection
    • Soldering pins: 2 x 1.3 x 0.4 mm
  • Implementation
    • Protection class
    • IP00
    • Cable cross-section
    • Max. 0.75 mm² (solid) mm²
Datasheet/manual