reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 03 5 :: spring terminal, solderable, 3-pole, RM 5,00

Item-No.: SL 03 5
€0,72
Category of goods: 1 = discountable

SL 03 5

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Solderable
    • Technology
    • Terminal
    • Design
    • Insertion of wire at 0°
    • Pole number
    • 3
    • Colour
    • Black
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 15.00 mm
    • Width
    • 18.70 mm
    • Height
    • 10.50 mm
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 4
  • Implementation
    • Protection class
    • IP00
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
Lötbare Federkraftklemme

  • Anschlussrichtung 0°



Manufacturer : RIA CONNECT
Factory number : SL30503HBNN
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Solderable
    • Technology
    • Terminal
    • Design
    • Insertion of wire at 0°
    • Pole number
    • 3
    • Colour
    • Black
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 15.00 mm
    • Width
    • 18.70 mm
    • Height
    • 10.50 mm
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 4
  • Implementation
    • Protection class
    • IP00
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
Datasheet/manual