reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 05 3,5 :: spring terminal, solderable, 5-pole, RM 3,5

Item-No.: AST 05 3,5
€0,89
Category of goods: 1


AST 05 3,5

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Solderable (THR), double soldering pins
    • Technology
    • Terminal
    • Design
    • Insertion of wire at 0°
    • Pole number
    • 5
    • Colour
    • Black
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 3.5 mm
    • Length
    • 19.00 mm
    • Width
    • 5.50 mm
    • Height
    • 14.20 mm
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 10
  • Interfaces
    • Connection
    • Soldering pins: 2 x 0.4 x 0.8 mm
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
Diese lötbaren (THR) Federkraftklemme mit Doppellötstiften sind ohne Polverlust aneinanderreihbar. Ein praktischer Drücker ermöglicht das einfache Lösen der Drähte aus den Klemmen.

  • Anschlussrichtung: 0°



Manufacturer : RIA CONNECT
Factory number : AST2130502
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Solderable (THR), double soldering pins
    • Technology
    • Terminal
    • Design
    • Insertion of wire at 0°
    • Pole number
    • 5
    • Colour
    • Black
    • Temperatur max.
    • 105°C
  • Measures
    • Content spacing
    • 3.5 mm
    • Length
    • 19.00 mm
    • Width
    • 5.50 mm
    • Height
    • 14.20 mm
  • Electrical values
    • Approval
    • cULus, SEV
    • Current
    • 10
  • Interfaces
    • Connection
    • Soldering pins: 2 x 0.4 x 0.8 mm
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
Datasheet/manual