reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AST 041-03 :: 3-pin spring loaded terminal, 2.5-mm pin spacing, 45°

Item-No.: AST 041-03
€0,85
Category of goods: 1 = discountable

AST 041-03

  • Product Description
  • Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Double-sided soldering pins
    • Design
    • Insertion of wire at 45°
    • Pole number
    • 3
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 2.5 mm
    • Length
    • 8.0 mm
    • Width
    • 16.6 mm
    • Height
    • 21.5 mm
  • Interfaces
    • Connection
    • Soldering pins: 2x 0.8 x 0.5 mm
  • Electrical values
    • Current
    • 8
  • Implementation
    • Cable cross-section
    • 0.75 (single-wired) mm²

SPRINGCON - Spring loaded terminal - with eccentric lever and double solder pins.

Type: AST041
Number of pins: 3-pin
Voltage: 150 V
Power: 8 A
Wire insertion: 45°
Connection: can be soldered
Pin spacing: 2.5 mm
Degree of protection: IP20
Rated current: 8 A UL
Nominal cross-section: 0.08 - 0.5 mm²
Stripped length: min. 6 mm
Solder pin: 2x 0.8 x 0.5 mm
Solder pin length: 5 mm
Rec. drill-Ø: 1.3 mm
Colour: grey



Manufacturer : RIA CONNECT
Factory number : AST0410304
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring terminal
    • Assembly
    • Double-sided soldering pins
    • Design
    • Insertion of wire at 45°
    • Pole number
    • 3
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 2.5 mm
    • Length
    • 8.0 mm
    • Width
    • 16.6 mm
    • Height
    • 21.5 mm
  • Interfaces
    • Connection
    • Soldering pins: 2x 0.8 x 0.5 mm
  • Electrical values
    • Current
    • 8
  • Implementation
    • Cable cross-section
    • 0.75 (single-wired) mm²
Datasheet/manual