reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSE550-28 :: Pressure sensor, -50 - 50 kPa, 4 - 20 mA

Item-No.: PSE550-28
€168,50
Category of goods: 1


PSE550-28

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Depth
    • 24 mm
    • Height
    • 46 mm
    • tube outside-Ø (A)
    • 6 mm
    • Width
    • 46 mm

Pressure sensor, -50 - 50 kPa, 4 - 20 mA
For compressed air, non-corrosive and non-flammable gases
Versions for overpressure or vacuum/low pressure
Plastic housing, LED power indicator
Compatible controller: PSE300 or for PLC
Includes sensor cable 3 m, with plug on one side for sensor contact
Order compatible plug for cable fastening on controller separately

Measured variable: Pressure -50 - 50 kPa
Output, analogue: 1x 4 - 20 mA
Sensor type: Pressure sensor
Accuracy: ±1%
Repeatability: 0.3%
Current consumption: 15 mA



Manufacturer : SMC PNEUMATIK
Package weight : 0.089 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Depth
    • 24 mm
    • Height
    • 46 mm
    • tube outside-Ø (A)
    • 6 mm
    • Width
    • 46 mm
Datasheet/manual