reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LFE1B3F2 :: Flow sensor, measuring range: 0.5 - 20 l/min

Item-No.: LFE1B3F2
€690,40
Category of goods: 1 = discountable

LFE1B3F2

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • flow
    • 0.5 … 20 l/ min
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 90 mm
    • Width
    • 40 mm
    • Height
    • 89 mm

Flow sensor, measuring range: 0.5 - 20 l/min
Electromagnetic digital flow meter
Detection of inverse flow
For water and water-soluble coolants
Including 3 m M12 connecting cable and mounting element

Measuring range: 0.5 - 20 l/min
Output: PNP/PNP
Current consumption: 45 mA
Repeatability: 1.5%
Media temperature: 0 - 85 °C
Adjustment range: 0.4 - 24 l/min



Manufacturer : SMC PNEUMATIK
Package weight : 0.631 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • flow
    • 0.5 … 20 l/ min
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 90 mm
    • Width
    • 40 mm
    • Height
    • 89 mm